
Isolated DC-DC converter module, surface mountable, delivering 20W maximum output power with a 4A maximum output current. Features a 5V nominal output voltage, operating from an 18V to 40V DC input range. Integrated protection includes UVLO, OTP, and SCP, with an isolation voltage of 1.5kV. This RoHS compliant component offers 82% efficiency and a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT4142C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4A |
| Depth | 37.59mm |
| Efficiency | 82% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT4140 |
| Voltage - Output 1 | 5V |
| Weight | 23g |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4142C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
