
20W isolated DC-DC converter module with a single 12V output at 1.6A. Features a 1.5kV isolation voltage, 83% efficiency, and operates from an 18V to 40V DC input range with a nominal input of 24V. This surface-mount (SMD/SMT) component boasts a UL94 V-0 flammability rating and operates across a -40°C to 85°C temperature range.
Texas Instruments PT4143C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.6A |
| Depth | 37.59mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT4140 |
| Voltage - Output 1 | 12V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4143C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.