15V, 1.3A, 20W DC-DC converter module with 1.5kV isolation voltage. Features an 86% efficiency and operates from an 18V to 40V DC input range, with a nominal input of 24V. This surface mount (SMD/SMT) component offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant. Dimensions are 1.67 inches in length, 1.48 inches in width, and 0.34 inches in height.
Texas Instruments PT4144C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.3A |
| Efficiency | 86% |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT4140 |
| Voltage - Output 1 | 15V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.