
Isolated DC-DC converter module, 7.5W output power, 1.5V single output voltage, and 5A maximum output current. Features include Under Voltage Lockout (UVLO) and a 1.5kV isolation voltage. Operates with an input voltage range of 18V to 40V, nominal 24V, and offers 67% efficiency. Packaged in a through-hole module with a UL94 V-0 flammability rating, this RoHS compliant component is designed for board mounting.
Texas Instruments PT4146A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 37.3mm |
| Efficiency | 67% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.73inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 7.5W |
| Output Voltage | 1.5V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT4140 |
| Voltage - Output 1 | 1.5V |
| Weight | 23g |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4146A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.