
Board mount DC-DC converter module providing 7.5W output power with a single 1.5V output at 5A. Features isolated power conversion with 1.5kV isolation voltage, operating from an 18V to 40V input range with a nominal input of 24V. This surface-mount device offers 67% efficiency and a wide operating temperature range of -40°C to 85°C. The module is RoHS compliant and packaged in a tray.
Texas Instruments PT4146C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 37.59mm |
| Efficiency | 67% |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.5W |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 7.5W |
| Output Voltage | 1.5V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT4140 |
| Voltage - Output 1 | 1.5V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4146C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
