12.5W DC-DC converter module with a single 2.5V output, capable of delivering up to 5A. Features a wide input voltage range of 18V to 40V, with a nominal input of 24V. Offers 1.5kV isolation voltage and operates efficiently at 67%. Designed for surface mount (SMD/SMT) applications with dimensions of 1.67" L x 1.48" W x 0.34" H. Suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments PT4148C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Efficiency | 67% |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 12.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 12.5W |
| Output Voltage | 2.5V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT4140 |
| Voltage - Output 1 | 2.5V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4148C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.