Texas Instruments PT4201A technical specifications.
| Package/Case | PDIP |
| Height | 8.1mm |
| Lead Free | Contains Lead |
| Length | 48.3mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 24.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4201A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.