1.2A, 5V output DC-DC converter module with 7W maximum output power. Features a 38V to 75V DC input range and 1.5kV isolation voltage. Operates from -40°C to 85°C with 82% efficiency. Surface mount package designed for board mounting.
Texas Instruments PT4213C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.2A |
| Depth | 26.7mm |
| Efficiency | 82% |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.9inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 38V |
| Max Input Voltage | 75V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 7W |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 7W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PT4210 |
| Voltage - Output 1 | 5V |
| Width | 1.06inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4213C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.