Texas Instruments PT4224A technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | UVLO |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 850mA |
| Max Power Dissipation | 10.2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4220 |
| Voltage - Output 1 | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4224A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.