This DC/DC converter features a nominal input voltage of 48V and a single output voltage of 1.3V. It has a maximum output current of 3A and a maximum power dissipation of 4W. The converter is packaged in a surface mount SMD/SMT package and is suitable for use in a temperature range of -40°C to 85°C. It is not RoHS compliant.
Texas Instruments PT4227C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 65% |
| Features | UVLO, OCP, SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4220 |
| Voltage - Output 1 | 1.3V |
| Width | 1.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4227C to view detailed technical specifications.
No datasheet is available for this part.