The PT4227N is a DC/DC converter with a nominal input voltage of 48V and a single output voltage of 1.3V. It has a maximum output current of 3A and a maximum power dissipation of 3.9W. The converter is packaged in a SIP case and is designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. The PT4227N is not RoHS compliant.
Texas Instruments PT4227N technical specifications.
| Package/Case | SIP |
| Efficiency | 65% |
| Height | 1.02inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.9W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4220 |
| Voltage - Output 1 | 1.3V |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4227N to view detailed technical specifications.
No datasheet is available for this part.