Isolated DC-DC converter module with 10W output power and a single 5V output. Features a 2A maximum output current, 18V to 36V input voltage range, and 84% efficiency. Operates across a -40°C to 85°C temperature range with 1.5kV isolation. Packaged as a SIP-10 module for through-hole mounting.
Texas Instruments PT4243N technical specifications.
| Package/Case | Module |
| Depth | 12.19mm |
| Efficiency | 84% |
| Features | UVLO |
| Height | 1.02inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4240 |
| Voltage - Output 1 | 5V |
| Width | 0.48inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4243N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.