
Isolated DC-DC converter module with two outputs, providing 6W total output power. Features include 5V and -5V output voltages, a maximum output current of 1.2A per output, and an efficiency of 82%. Operates within a 38V to 75V input voltage range, with 1.5kV isolation and Under-Voltage Lockout (UVLO) protection. This through-hole mounted module has a UL94 V-0 flammability rating and a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT4311A technical specifications.
| Package/Case | Module |
| Depth | 26.92mm |
| Efficiency | 82% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 48.26mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT4310 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 10g |
| Width | 26.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4311A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.