100W DC-DC Converter Power Supply Module, featuring a single 1.75V output at 30A. This surface mount device operates from a 36V to 75V input, delivering 100W of output power with 86.5% efficiency. Integrated protection includes UVLO, OVP, OCP, and OTP. The module offers 1.5kV isolation and operates across a -40°C to 85°C temperature range.
Texas Instruments PT4412C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 36.83mm |
| Efficiency | 86.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 53W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 1.75V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4410 |
| Voltage - Output 1 | 1.75V |
| Width | 1.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4412C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.