Texas Instruments PT4413N technical specifications.
| Package/Case | Module |
| Efficiency | 92% |
| Features | UVLO |
| Height | 37.1mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 114W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4410 |
| Voltage - Output 1 | 5.7V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4413N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.