
Isolated DC/DC converter module featuring 3.5V output voltage and 30A output current, delivering 100W of output power. Operates with an input voltage range of 36V to 75V, achieving 89% efficiency. Offers 1.5kV isolation and a wide operating temperature range from -40°C to 85°C. Through-hole mounting in a module package with dimensions of 91.69mm length, 38.1mm width, and 41.14mm depth.
Texas Instruments PT4481A technical specifications.
| Package/Case | Module |
| Depth | 41.14mm |
| Efficiency | 89% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.69mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4480 |
| Voltage - Output 1 | 3.5V |
| Width | 38.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4481A to view detailed technical specifications.
No datasheet is available for this part.