100W DC-DC converter module with a single 3.5V output, capable of delivering up to 30A. Features include UVLO, OVP, OCP, and OTP protection, with 1.5kV isolation voltage. Operates from a 36V to 75V input range, offering 89% efficiency. Packaged in a surface-mount SIP-26 case, measuring 3.61 inches in length, 1.62 inches in width, and 0.5 inches in height.
Texas Instruments PT4482C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.85mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3.61inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4480 |
| Voltage - Output 1 | 3.5V |
| Width | 1.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4482C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.