
100W DC-DC Converter Module, SIP-26 package, featuring 3.5V output voltage and 30A maximum output current. This isolated power supply module operates with 89% efficiency, accepting input voltages from 36V to 75V. It provides 1.5kV isolation and a maximum power dissipation of 100W, with operating temperatures ranging from -40°C to 85°C. The module measures 91.69mm in length, 12.7mm in width, and 17.01mm in depth, designed for through-hole mounting.
Texas Instruments PT4482N technical specifications.
| Package/Case | Module |
| Depth | 17.01mm |
| Efficiency | 89% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.69mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4480 |
| Voltage - Output 1 | 3.5V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4482N to view detailed technical specifications.
No datasheet is available for this part.