100W DC-DC Converter Module, Surface Mount, Single Output. Delivers 17.5V at 8.5A, with a maximum output power of 100W. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 36V to 75V, nominal 48V, and provides 1.5kV isolation. Efficiency reaches 89%, with operating temperatures from -40°C to 85°C.
Texas Instruments PT4486C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8.5A |
| Depth | 37.85mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3.61inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 100W |
| Output Voltage | 17.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4480 |
| Voltage - Output 1 | 17.5V |
| Width | 1.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4486C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.