
Isolated DC-DC converter module with 3.3V output voltage and 5A maximum output current, delivering up to 16.5W of power. Features include Under Voltage Lockout (UVLO) and 1.5kV isolation voltage. Operates with an input voltage range of 18V to 40V, nominal 24V, and offers 79% efficiency. This through-hole mounted module is housed in a compact 65.53mm x 8.5mm x 12.7mm package and is RoHS compliant.
Texas Instruments PT4501N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 12.7mm |
| Efficiency | 79% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 65.53mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4500 |
| Voltage - Output 1 | 3.3V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4501N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
