Isolated DC-DC converter module, delivering 20W output power with a 5V output voltage and 4A maximum output current. Features include an 82% efficiency, 1.5kV isolation voltage, and under-voltage lockout (UVLO). Operates within an input voltage range of 18V to 40V, with a nominal input of 24V. Packaged as a through-hole module with dimensions of 65.53mm (L) x 8.5mm (W) x 12.7mm (D), and is RoHS compliant.
Texas Instruments PT4502N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 12.7mm |
| Efficiency | 82% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 65.53mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4500 |
| Voltage - Output 1 | 5V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4502N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.