Isolated DC-DC converter power supply module with 12V output voltage and 1.6A output current, delivering up to 20W of power. Features a wide input voltage range of 18V to 40V, with a nominal input of 24V. Offers 1.5kV isolation and operates efficiently at 83%. Through-hole mounting in a 2.58" x 0.5" x 1.02" module package, suitable for board mounting applications. RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments PT4503N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.6A |
| Depth | 12.7mm |
| Efficiency | 83% |
| Height | 1.02inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4500 |
| Voltage - Output 1 | 12V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4503N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.