Isolated DC-DC converter module offering 20W output power with a single 15V output at 1.3A. Features include a wide input voltage range of 18V to 40V, 86% efficiency, and under-voltage lockout (UVLO). This SIP package module provides 1.5kV isolation and operates across a temperature range of -40°C to 85°C, suitable for through-hole mounting.
Texas Instruments PT4504A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.3A |
| Depth | 30.22mm |
| Efficiency | 86% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 65.53mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 19.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4500 |
| Voltage - Output 1 | 15V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4504A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.