Isolated DC-DC converter module with 1.5V output voltage and 5A maximum output current, delivering 7.5W of power. Features include Under Voltage Lockout (UVLO) and 1.5kV isolation voltage. Operates within an input voltage range of 18V to 40V, with a nominal input of 24V. Packaged in a SIP for through-hole mounting, this RoHS compliant component is suitable for board mount applications.
Texas Instruments PT4506A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Depth | 30.22mm |
| Efficiency | 65% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 65.53mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 7.5W |
| Output Voltage | 1.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4500 |
| Voltage - Output 1 | 1.5V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4506A to view detailed technical specifications.
No datasheet is available for this part.