
Isolated DC-DC converter module with 1.8V, 5A output and 9W maximum power. Features a 24V nominal input voltage, operating from 18V to 40V, with 67% efficiency. Includes Under Voltage Lockout (UVLO) protection and 1.5kV isolation. Packaged in a 12-pin SIP for through-hole mounting, with dimensions of 65.53mm length, 25.9mm width, and 30.22mm depth. Operates across a -40°C to 85°C temperature range.
Texas Instruments PT4507A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Depth | 30.22mm |
| Efficiency | 67% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 65.53mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 9W |
| Output Voltage | 1.8V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4500 |
| Voltage - Output 1 | 1.8V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4507A to view detailed technical specifications.
No datasheet is available for this part.