Isolated DC-DC converter module with 2.5V output voltage and 5A output current, delivering 12.5W maximum power. Features a wide input voltage range of 18V to 40V, with a nominal input of 24V. Operates efficiently at 67% and provides 1.5kV isolation. Designed for surface mount applications with a 12-pin SIP package, operating from -40°C to 85°C.
Texas Instruments PT4508C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 30.22mm |
| Efficiency | 67% |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 12.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 12.5W |
| Output Voltage | 2.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4500 |
| Voltage - Output 1 | 2.5V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4508C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.