
6W DC-DC converter module with a single 1.2V output, capable of delivering up to 5A. This board mount power supply operates from an 18V to 40V input range, featuring 1.5kV isolation and Under-Voltage Lockout (UVLO) protection. Designed for through-hole mounting in a SIP package, it offers an efficiency of 59% and a maximum power dissipation of 6W. Operating across a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a tray.
Texas Instruments PT4509A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Efficiency | 59% |
| Features | UVLO |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 65.28mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 6W |
| Output Voltage | 1.2V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4500 |
| Voltage - Output 1 | 1.2V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4509A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.