20W, single-output DC-DC converter module for board mounting. Features 5V output voltage and 4A maximum output current. Operates from a 36V to 75V input range with a nominal input of 48V. Offers 82% efficiency and 1.5kV isolation voltage. Includes Under-Voltage Lockout (UVLO) protection. Packaged in a RoHS compliant, lead-free SMD/SMT case.
Texas Instruments PT4522C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4A |
| Efficiency | 82% |
| Features | UVLO |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 65.28mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4520 |
| Voltage - Output 1 | 5V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4522C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.