20W DC-DC Converter Power Supply Module, featuring a single 5V output at 4A. This board mount module operates with an input voltage range of 36V to 75V, with a nominal input of 48V, and offers 82% efficiency. Key features include Under Voltage Lockout (UVLO) and 1.5kV isolation voltage. The module is packaged in a 2.58" x 0.5" x 1.02" through-hole mount configuration.
Texas Instruments PT4522N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Efficiency | 82% |
| Features | UVLO |
| Height | 1.02inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4520 |
| Voltage - Output 1 | 5V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4522N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.