Isolated DC-DC converter module, 20W output power, 12V output voltage, and 1.6A output current. Features include UVLO, 1.5kV isolation voltage, and a wide input voltage range of 36V to 75V, with a nominal input of 48V. Operates efficiently at 83% with a maximum power dissipation of 19.2W. Surface mountable in an SMD/SMT package, with operating temperatures from -40°C to 85°C. RoHS compliant.
Texas Instruments PT4523C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.6A |
| Depth | 30.22mm |
| Efficiency | 83% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.53mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 19.2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4520 |
| Voltage - Output 1 | 12V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4523C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.