Texas Instruments PT4529N technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 59% |
| Height | 1.02inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4520 |
| Voltage - Output 1 | 1.2V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4529N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.