30W isolated DC-DC converter module with 5V output voltage and 6A maximum output current. Features 36V to 75V input voltage range, 84% efficiency, and UVLO protection. Operates from -40°C to 85°C with 1.5kV isolation voltage. Through-hole mounting, RoHS compliant, and packaged in a module.
Texas Instruments PT4562A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 30.22mm |
| Efficiency | 84% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4560 |
| Voltage - Output 1 | 5V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4562A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.