
30W DC-DC converter module, surface mount, delivering 15V at 2A output. Features include UVLO, OCP, OTP, and SCP protection. Operates from a 36V to 75V input range with a nominal input of 48V. Offers 1.5kV isolation voltage and 85% efficiency, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT4564C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 25.65mm |
| Efficiency | 85% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4560 |
| Voltage - Output 1 | 15V |
| Width | 1.19inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4564C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
