
30W isolated DC-DC converter module with 15V output voltage and 2A output current. Features a wide input voltage range of 36V to 75V, nominal 48V input, and 85% efficiency. Includes Under-Voltage Lockout (UVLO) protection and 1.5kV isolation. Packaged in a 19-pin SIP module for through-hole mounting, operating from -40°C to 85°C.
Texas Instruments PT4564N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 17.01mm |
| Efficiency | 85% |
| Features | UVLO |
| Height | 1.02inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4560 |
| Voltage - Output 1 | 15V |
| Width | 0.67inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4564N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.