20W DC-DC converter module with a single 2.5V output, delivering up to 8A. Features include a wide input voltage range of 36V to 75V, 80% efficiency, and integrated protection for UVLO, OCP, OTP, and SCP. This surface mount device offers 1.5kV isolation voltage and operates across a -40°C to 85°C temperature range. The module is packaged in a 3-inch by 1.19-inch by 0.5-inch SMD/SMT case.
Texas Instruments PT4566C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Efficiency | 80% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 20W |
| Output Voltage | 2.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4560 |
| Voltage - Output 1 | 2.5V |
| Width | 1.19inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4566C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.