30W DC-DC converter module with a single 9V output at 3.3A. Features a wide input voltage range of 36V to 75V, nominal 48V, and 84% efficiency. This horizontal through-hole mount module offers 1.5kV isolation and operates from -40°C to 85°C. Dimensions are 3 inches in length, 1.19 inches in width, and 0.5 inches in height.
Texas Instruments PT4571A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.3A |
| Efficiency | 84% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 9V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4560 |
| Voltage - Output 1 | 9V |
| Width | 1.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4571A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.