30W DC-DC converter, board mount, surface mount package. Delivers 9V output voltage at 3.3A maximum output current. Features include UVLO, OCP, OTP, and SCP protection. Operates with input voltages from 36V to 75V, with a nominal input of 48V. Achieves 84% efficiency and provides 1.5kV isolation voltage. Rated for 30W maximum power dissipation and operates across a -40°C to 85°C temperature range.
Texas Instruments PT4571C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3.3A |
| Efficiency | 84% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 9V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4560 |
| Voltage - Output 1 | 9V |
| Width | 1.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4571C to view detailed technical specifications.
No datasheet is available for this part.