Isolated DC-DC converter module, 30W output power, 5V output voltage, and 6A maximum output current. Features include Under Voltage Lockout (UVLO) and a wide input voltage range from 18V to 60V, with a nominal input of 36V. This board mount component offers 1.5kV isolation and operates efficiently at 83%. Packaged for through-hole mounting, it supports a temperature range of -40°C to 85°C.
Texas Instruments PT4582N technical specifications.
| Current - Output 1 | 6A |
| Depth | 17.01mm |
| Efficiency | 83% |
| Features | UVLO |
| Height | 1.02inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4580 |
| Voltage - Output 1 | 5V |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4582N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.