30W, 1-output DC-DC converter module with 12V output voltage and 2.5A output current. Features isolated power conversion with 1.5kV isolation voltage, operating from an 18V to 60V input range. Achieves 86% efficiency and supports through-hole mounting. Module dimensions are 3 inches in length, 0.67 inches in width, and 17.01mm in depth, with a height of 1.02 inches. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments PT4583N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 17.01mm |
| Efficiency | 86% |
| Height | 1.02inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4580 |
| Voltage - Output 1 | 12V |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4583N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.