30W isolated DC-DC converter module with a single 15V output, delivering 2A of current. Features include UVLO, OCP, OTP, and SCP protection, operating from an 18V to 60V input range with a nominal input of 36V. This surface mountable module boasts 85% efficiency and 1.5kV isolation, with a maximum operating temperature of 85°C.
Texas Instruments PT4584C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 30.22mm |
| Efficiency | 85% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4580 |
| Voltage - Output 1 | 15V |
| Width | 1.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4584C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.