14.4W isolated DC-DC converter module with 1.8V single output at 8A. Features include 18V to 60V input range, 70% efficiency, and protection against UVLO, OCP, OTP, and SCP. Surface mountable in an SMD/SMT package, this RoHS compliant component operates from -40°C to 85°C with 1.5kV isolation.
Texas Instruments PT4585C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Depth | 25.65mm |
| Efficiency | 70% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 14.4W |
| Output Voltage | 1.8V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4580 |
| Voltage - Output 1 | 1.8V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4585C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.