25W DC-DC converter module featuring dual 5V and 3.3V outputs. Operates from a 36V to 75V input range, delivering up to 15A maximum output current. Boasts 88% efficiency and 1.5kV isolation voltage. Designed for through-hole mounting with a UL94 V-0 flammability rating. Dimensions are 91.44mm L x 38.1mm W x 37.85mm D, with a weight of 90g.
Texas Instruments PT4661A technical specifications.
| Package/Case | Module |
| Depth | 37.85mm |
| Efficiency | 88% |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 99.5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4660 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 90g |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4661A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.