25W isolated DC-DC converter module featuring dual outputs of 3.3V and 2.5V. Designed for board mounting with through-hole technology, this module operates from a 36V to 75V input range and delivers up to 15A per output. Achieving 87% efficiency, it offers 1.5kV isolation and a wide operating temperature range of -40°C to 85°C. The module measures 91.44mm in length, 38.1mm in width, and 37.85mm in depth.
Texas Instruments PT4662A technical specifications.
| Package/Case | Module |
| Depth | 37.85mm |
| Efficiency | 87% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 87W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4660 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4662A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.