25W DC-DC converter power supply module, surface mountable, featuring dual outputs of 3.3V and 2.5V, each capable of 15A. This module operates with an efficiency of 87% across a wide input voltage range of 36V to 75V. Protection features include UVLO, OVP, OCP, and OTP, with an isolation voltage of 1.5kV. The compact SMD/SMT package measures 3.61 inches in length, 1.62 inches in width, and 0.5 inches in height, with a maximum power dissipation of 87W.
Texas Instruments PT4662C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3.61inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 87W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4660 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 1.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4662C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.