Board mount DC-DC converter delivering 87W maximum power. Features dual outputs with 3.3V and 2.5V voltage ratings, each supporting up to 15A output current. Operates with an input voltage range of 36V to 75V, achieving 87% efficiency. This isolated module offers 1.5kV isolation voltage and a wide operating temperature range from -40°C to 85°C. Designed for through-hole mounting with dimensions of 91.44mm length, 12.7mm width, and 12.7mm depth.
Texas Instruments PT4662N technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Efficiency | 87% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 87W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4660 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4662N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.