25W isolated DC-DC converter module featuring dual outputs of 3.3V and 1.8V, each capable of 15A maximum output current. Operating within a 36V to 75V input voltage range, this through-hole mount module offers 86% efficiency and 1.5kV isolation. Designed for board mounting, it operates from -40°C to 85°C and has a maximum power dissipation of 76.5W.
Texas Instruments PT4663A technical specifications.
| Package/Case | Module |
| Depth | 41.14mm |
| Efficiency | 86% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.69mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 76.5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4660 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4663A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.