Texas Instruments PT4667A technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.7mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 77W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4660 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 1.8V |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4667A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.