Texas Instruments PT4667C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3.61inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 77W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4660 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 1.8V |
| Width | 1.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4667C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.