
Texas Instruments PT4682A technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 49W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4680 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4682A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.