Isolated DC-DC converter module with two 15V outputs, delivering a total of 45W. Features a wide input voltage range of 36V to 75V and a maximum output current of 1.5A per output. Offers 86% efficiency and 1.5kV isolation voltage, operating across a temperature range of -40°C to 85°C. Through-hole mounting design with dimensions of 65.53mm (L) x 12mm (W) x 41.14mm (D).
Texas Instruments PT4711A technical specifications.
| Package/Case | Module |
| Depth | 41.14mm |
| Efficiency | 86% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.53mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 45W |
| Output Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4711 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4711A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.